1909763-1 | TE Connectivity

UMCC socket 50 Ω, crimp connection, straight, 1909763-1

Order No.: 37P2320
EAN: 4099889830040
MPN:
1909763-1
Series: UMCC
TE Connectivity
1909763-1 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 5 Days: 25,000 pcs.
Leadtime: 11 Weeks **
Total Price:
0.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.3927 €

RF Connector, 1909763-1, TE Connectivity

Connector Product Type: Connector Assembly, RF Interface: UMCC, RF Connector Style: Receptacle, Connector System: Board-to-Component, Sealable: No, Number of Positions: 1, PCB Mount Orientation: Vertical, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Copper Alloy, Body Material Finish: Plated, Body Plating Material: Gold Flash, Body Underplating Material: Nickel, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Copper Alloy, Termination Method to Wire & Cable: Crimp, Termination Method to Printed Circuit Board: Surface Mount, RF Connector Coupling Mechanism: Push-On, Connector Mounting Type: Board Mount, RF Contact Captivation Method: Snap-On, Detent: With, RF Connector Mated Outer Diameter (Approximate): 2 mm, Height Above PC Board: 1.25 mm, Operating Temperature Range: -40 – 90 °C, Operating Frequency: 0 – 6 GHz, Circuit Application: Signal, Packaging Method: Reel, Dielectric Material: LCP

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Steckverbinder UMCC
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes