1996328-1 | TE Connectivity
SMPM socket 50 Ω, RG-405, solder connection, straight, 1996328-1
Order No.: 71P4121
EAN: 4099891615253
MPN:
1996328-1
Unit Price (€ / pc.)
72.0307 € *
Available: 0 pcs.
Available in 5 Days: 173 pcs.
Leadtime: 23 Weeks **
Total Price:
72.03 € *
Price list
Quantity
Price per unit*
1 pcs.
72.0307 €
5 pcs.
68.4369 €
10 pcs.
64.3314 €
25 pcs.
59.8213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro-Miniature connector, 1996328-1, TE Connectivity
The 1996328-1 is a high performance microminiature, push-on coaxial interconnect system. This product offers a versatile solution for high density packaging, allowing center-to-center spacing.
Features
- Push-on style interconnect, allowing control of the mating forces when mating multiple connectors
Applications
- Military and Aerospace
- Communications
- Radar systems
- Antennas
Technical specifications
Impedance | 50 Ω | |
Connector | SMPM | |
Cable Group | RG-405 | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Lötanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid, Blei |