2-5329444-2 | TE Connectivity
BNC plug 50 Ω, RG-223, RG-55, RG-55A, RG-55B, crimp connection, straight, 2-5329444-2
Order No.: 71P6854
EAN: 4099891615697
MPN:
2-5329444-2
Unit Price (€ / pc.)
27.1677 € *
Available: 0 pcs.
Available in 5 Days: 107 pcs.
Leadtime: 29 Weeks **
Total Price:
217.34 € *
Price list
Quantity
Price per unit*
8 pcs.
27.1677 €
17 pcs.
26.6798 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC plug, 2-5329444-2, TE Connectivity
The 2-5329444-2 provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.
Features
- Low VSWR
- Twist-on connectors require no special tooling for application to the cable
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | RG-223, RG-55, RG-55A, RG-55B | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |