2081570-2 | TE Connectivity

OS 2.9 socket 50 Ω, solder connection, straight, 2081570-2

Order No.: 71P4579
EAN: 4099891615277
MPN:
2081570-2
2081570-2 TE Connectivity Coaxial Connectors Image 1
2081570-2 TE Connectivity Coaxial Connectors Image 2
2081570-2 TE Connectivity Coaxial Connectors Image 3
2081570-2 TE Connectivity Coaxial Connectors Image 4
2081570-2 TE Connectivity Coaxial Connectors Image 5
Image may differ
Unit Price (€ / pc.)
118.6192 € *
Available: 0 pcs.
Available in 5 Days: 197 pcs.
Leadtime: 11 Weeks **
Total Price:
237.24 € *
Price list
Quantity
Price per unit*
2 pcs.
118.6192 €
5 pcs.
116.5605 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, 2081570-2, TE Connectivity

RF Interface, Jack, 50 Ω, Screw, 40 GHz Operating Frequency, Cable-to-Board, 1 Position, Printed circuit board, -55-125 °C.

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector OS 2.9
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes