2081937-1 | TE Connectivity
Socket 50 Ω, solder connection, straight, 2081937-1
Order No.: 71P4582
EAN: 4099891615307
MPN:
2081937-1
Unit Price (€ / pc.)
182.1295 € *
Available: 0 pcs.
Available in 5 Days: 149 pcs.
Leadtime: 11 Weeks **
Total Price:
364.26 € *
Price list
Quantity
Price per unit*
2 pcs.
182.1295 €
3 pcs.
178.9998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, 2081937-1, TE Connectivity
RF Interface, Jack, 50 Ω, Screw, 67 GHz Operating Frequency, Cable-to-Board, 1 Position, Printed circuit board, Board mount.
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Beryllium-Kupfer |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |