2081969-1 | TE Connectivity
4.3/10 plug 50 Ω, 1/2", solder connection, angled, 2081969-1
Order No.: 71P4585
EAN: 4099891615338
MPN:
2081969-1
Unit Price (€ / pc.)
5.712 € *
Available: 0 pcs.
Available in 5 Days: 2,730 pcs.
Leadtime: 15 Weeks **
Total Price:
199.92 € *
Price list
Quantity
Price per unit*
35 pcs.
5.712 €
85 pcs.
5.593 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 2081969-1, TE Connectivity
Connector assembly, Interface seal, Circular, Cable-to-Cable, Plug, Wire & Cable, Right angle, Silver, Cable mount (Free-Hanging).
Technical specifications
Impedance | 50 Ω | |
Connector | 4.3/10 | |
Cable Group | 1/2" | |
Design | abgewinkelt | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |