2081972-1 | TE Connectivity

4.3/10 plug 50 Ω, 7/8'', clamp, straight, 2081972-1

Order No.: 71P4588
EAN: 4099891615369
MPN:
2081972-1
2081972-1 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
14.4228 € *
Available: 0 pcs.
Available in 5 Days: 540 pcs.
Leadtime: 15 Weeks **
Total Price:
216.34 € *
Price list
Quantity
Price per unit*
15 pcs.
14.4228 €
35 pcs.
14.1372 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector assembly, 2081972-1, TE Connectivity

Connector assembly, Interface seal, Circular, Cable-to-Cable, Plug, Wire & Cable, Straight, Silver, Cable mount (Free-Hanging).

Technical specifications
Impedance 50 Ω
Connector 4.3/10
Cable Group 7/8''
Design gerade
Contact material Bronze
Contact connection Klemme
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei