2081973-1 | TE Connectivity
4.3/10 socket 50 Ω, RG-141, solder connection, straight, 2081973-1
Order No.: 71P4589
EAN: 4099891615376
MPN:
2081973-1
Unit Price (€ / pc.)
6.5212 € *
Available: 0 pcs.
Available in 5 Days: 830 pcs.
Leadtime: 15 Weeks **
Total Price:
228.24 € *
Price list
Quantity
Price per unit*
35 pcs.
6.5212 €
75 pcs.
6.4022 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 2081973-1, TE Connectivity
Connector assembly, Interface seal, Circular, Cable-to-Cable, Jack, Wire & Cable, Straight, Silver, Panel mount.
Technical specifications
Impedance | 50 Ω | |
Connector | 4.3/10 | |
Cable Group | RG-141 | |
Design | gerade | |
Contact material | Bronze | |
Contact connection | Lötanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |