2081974-1 | TE Connectivity
4.3/10 socket 50 Ω, RG-380, solder connection, straight, 2081974-1
Order No.: 71P4590
EAN: 4099891615383
MPN:
2081974-1
Unit Price (€ / pc.)
5.9857 € *
Available: 0 pcs.
Available in 5 Days: 840 pcs.
Leadtime: 15 Weeks **
Total Price:
209.50 € *
Price list
Quantity
Price per unit*
35 pcs.
5.9857 €
80 pcs.
5.8667 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 2081974-1, TE Connectivity
Connector assembly, Interface seal, Circular, Cable-to-Cable, Jack, Wire & Cable, Straight, Silver, Panel mount.
Technical specifications
Impedance | 50 Ω | |
Connector | 4.3/10 | |
Cable Group | RG-380 | |
Design | gerade | |
Contact material | Bronze | |
Contact connection | Lötanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |