2081977-1 | TE Connectivity
4.3/10 socket 50 Ω, solder connection, straight, 2081977-1
Order No.: 71P4591
EAN: 4099891615390
MPN:
2081977-1
Unit Price (€ / pc.)
7.5922 € *
Available: 0 pcs.
Available in 5 Days: 883 pcs.
Leadtime: 15 Weeks **
Total Price:
227.77 € *
Price list
Quantity
Price per unit*
30 pcs.
7.5922 €
65 pcs.
7.4732 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 2081977-1, TE Connectivity
Connector assembly, Interface seal, Circular, Cable-to-Panel, Receptacle, Printed circuit board, Right angle, Silver, Panel mount.
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Bronze | |
Connector | 4.3/10 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |