227148-1 | TE Connectivity
N plug 50 Ω, RG-393, crimp connection, straight, 227148-1
Order No.: 71P6091
EAN: 4099891615574
MPN:
227148-1
Unit Price (€ / pc.)
415.1672 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 28 Weeks **
Total Price:
415.17 € *
Price list
Quantity
Price per unit*
1 pcs.
415.1672 €
2 pcs.
390.8198 €
*incl. VAT plus shipping costs
**Subject to prior sale
N plug, 227148-1, TE Connectivity
N Type, Plug, Cable-to-Cable, 1 position, Wire & Cable, Straight, Gold, Cable mount (Free-Hanging), Signal.
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-393 | |
Contact connection | crimp connection | |
Contact material | brass | |
Connector | N |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |