2337019-1 | TE Connectivity
UMCC socket 50 Ω, solder connection, straight, 2337019-1
Unit Price (€ / pc.)
0.1190 € *
Available: 0 pcs.
Available in 5 Days: 229,306 pcs.
Leadtime: 11 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.1190 €
20000 pcs.
0.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF receptacle connector, 2337019-1, TE Connectivity
UMCC RF interface, Receptacle, 50 Ω, Snap-On / Snap-Off, 0-6 GHz Operating frequency, Cable-to-Board, 1 Position, Printed circuit board.
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Contact connection | solder connection | |
Contact material | copper alloy | |
Connector | UMCC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |