3-1478978-1 | TE Connectivity

SMA socket 50 Ω, solder connection, angled, 3-1478978-1

Order No.: 37P2294
EAN: 4099889829846
MPN:
3-1478978-1
Series: SMA
3-1478978-1 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.8310 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
10 pcs.
5.3550 €
50 pcs.
4.8195 €
100 pcs.
4.3435 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 3-1478978-1, TE Connectivity

Connector Product Type: Connector Assembly, RF Interface: SMA, RF Connector Style: Receptacle, Connector System: Cable-to-Board, Sealable: No, Number of Positions: 1, PCB Mount Orientation: Right Angle, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Material: Brass, Body Plating Material: Gold, RF Connector Center Contact Underplating Material: Copper, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Phosphor Bronze, Termination Method to Printed Circuit Board: Through Hole - Solder, Termination Post & Tail Length: 3.4 mm, RF Connector Coupling Mechanism: Screw, Connector Mounting Type: Board Mount, RF Contact Captivation Method: Mechanical, Detent: Without, Product Length: 13.5 mm, RF Connector Mated Outer Diameter (Approximate): 6.35 mm, Height Above PC Board: 10.1 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 6 GHz, Packaging Quantity: 30, Packaging Method: Bag, Grade: Commercial, Dielectric Material: Delrin

Technical specifications
Version Buchse
Design abgewinkelt
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Phosphorbronze
Connector SMA
Logistics
Country of origin HU
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei