5-1634516-5 | TE Connectivity

BNC socket 75 Ω, RG-140, RG-210, RG-59B, RG-62A, URM-90, crimp connection, straight, 5-1634516-5

Order No.: 36P6646
EAN: 4099889828122
MPN:
5-1634516-5
Series: BNC
TE Connectivity
5-1634516-5 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.0813 € *
Available: 0 pcs.
Available in 5 Days: 123 pcs.
Leadtime: 18 Weeks **
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
20 pcs.
5.0813 €
95 pcs.
4.9980 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Coaxial connector, 5-1634516-5, TE Connectivity

RF Interface: BNC, RF Connector Style: Jack, Compatible With RF Cable Type: KX 25, KX 52, KX 53, KX 6A, RG 140, RG 210, RG 59B, RG 62A, URM 90, Connector System: Cable-to-Panel, Sealable: Yes, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 75 Ω, Body Insulation: With, Cable Connector Orientation: Straight, Body Material: Zinc, Body Material Finish: Plated, Body Plating Material: Nickel, Crimp Type: Hex, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, Panel Mount Feature Type: Hex Nut, RF Connector Coupling Mechanism: Bayonet, Connector Mounting Type: Panel Mount, RF Contact Captivation Method: Mechanical, Detent: With, Panel Cutout: 12 x 12.9mm D-Shape, RF Connector Mated Outer Diameter (Approximate): 14.529 mm, Operating Temperature Range: -55 – 85 °C, Operating Frequency: 2 GHz, Packaging Method: Single Pack, Grade: Commercial, Dielectric Material: Polyphthalamide

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 75 Ω
Kabelgruppe RG-140, RG-210, RG-59B, RG-62A, URM-90
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland US
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes