5-1814818-1 | TE Connectivity
Mini UHF plug 50 Ω, KX-15, RG-141A, RG-58C, RG-76, URM-43, crimp connection, straight, 5-1814818-1
Order No.: 71P9560
EAN: 4099891615857
MPN:
5-1814818-1
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Available in 5 Days: 2,711 pcs.
Leadtime: 11 Weeks **
Total Price:
262.40 € *
Price list
Quantity
Price per unit*
150 pcs.
1.7493 €
300 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mini-UHF plug, 5-1814818-1, TE Connectivity
Mini UHF, Plug, Wire & Cable, Zinc, Gold, Crimp, Single, Delrin, KX 15, RG 141A, RG 58C, RG 76, URM 43, Package.
Technical specifications
Impedance | 50 Ω | |
Connector | Mini-UHF | |
Cable Group | KX-15, RG-141A, RG-58C, RG-76, URM-43 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Benzo(a)pyren |