5-1814823-1 | TE Connectivity

F socket 75 Ω, solder connection, straight, 5-1814823-1

Order No.: 36P9830
EAN: 4099889828788
MPN:
5-1814823-1
Series: F
5-1814823-1 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Available in 5 Days: 3,872 pcs.
Leadtime: 12 Weeks **
Total Price:
262.40 € *
Price list
Quantity
Price per unit*
150 pcs.
1.7493 €
300 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 5-1814823-1, TE Connectivity

RF Interface: F Series, RF Connector Style: Jack, Connector System: Cable-to-Panel, Sealable: No, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 75 Ω, Cable Connector Orientation: Straight, Body Material: Zinc Alloy, Body Plating Material: Nickel, RF Connector Center Contact Plating Material: Tin, RF Connector Center Contact Material: Phosphor Bronze, Panel Attachment Style: Front Mount, RF Connector Coupling Mechanism: Threaded, RF Contact Captivation Method: Mechanical, Detent: Without, RF Connector Mated Outer Diameter (Approximate): 7.6 mm, Operating Temperature Range: -55 – 85 °C, Operating Frequency: 2 GHz, Packaging Quantity: 1, Packaging Method: Box, Dielectric Material: Polypropylene

Technical specifications
Version Buchse
Design gerade
Impedance 75 Ω
Contact connection Lötanschluss
Contact material Phosphorbronze
Connector F
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes