5413590-8 | TE Connectivity

BNC socket 75 Ω, RG-179, RG-187, crimp connection, straight, 5413590-8

Order No.: 36P6504
EAN: 4099889827699
MPN:
5413590-8
Series: BNC
5413590-8 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
11.1265 € *
Available: 0 pcs.
Available in 5 Days: 102 pcs.
Leadtime: 19 Weeks **
Total Price:
222.53 € *
Price list
Quantity
Price per unit*
20 pcs.
11.1265 €
45 pcs.
10.9242 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Coaxial connector, 5413590-8, TE Connectivity

RF Interface: BNC, RF Connector Style: Jack, Compatible With RF Cable Type: RG 179, RG 187, Connector System: Cable-to-Cable, Sealable: Yes, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 75 Ω, Body Insulation: Without, Cable Connector Orientation: Straight, Body Material: Zinc, Body Plating Material: Nickel, Crimp Type: Hex, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Beryllium Copper, Termination Method to Wire & Cable: Hex Crimp, PCB Mount Retention: Without, RF Connector Coupling Mechanism: Bayonet, Connector Mounting Type: Panel Mount, RF Contact Captivation Method: Mechanical, Detent: With, RF Connector Mated Outer Diameter (Approximate): 14.529 mm, Operating Temperature Range: -55 – 85 °C, Operating Frequency: 2 GHz, Packaging Method: Bag, Grade: Commercial, Dielectric Material: Polyethylene

Technical specifications
Impedance 75 Ω
Connector BNC
Cable Group RG-179, RG-187
Design gerade
Contact material Beryllium-Kupfer
Contact connection Crimpanschluss
Version Buchse
Logistics
Country of origin TH
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei