5414265-3 | TE Connectivity
BNC plug 50 Ω, RG-59, crimp connection, straight, 5414265-3
Order No.: 71P9864
EAN: 4099891616069
MPN:
5414265-3
Unit Price (€ / pc.)
66.7352 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 18 Weeks **
Total Price:
200.21 € *
Price list
Quantity
Price per unit*
3 pcs.
66.7352 €
8 pcs.
65.5095 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC plug, 5414265-3, TE Connectivity
The 5414265-3 provides highly reliable, quick connect/disconnect coaxial connections. This product's single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.
Features
- Low VSWR
- Tarnish resistant Nickel finish
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | RG-59 | |
Design | gerade | |
Contact material | Phosphorbronze | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |