6057081-1 | TE Connectivity

N plug 50 Ω, 0.250 semi-rigid, solder connection, straight, 6057081-1

Order No.: 72P0114
EAN: 4099891616113
MPN:
6057081-1
6057081-1 TE Connectivity Coaxial Connectors Image 1
6057081-1 TE Connectivity Coaxial Connectors Image 2
6057081-1 TE Connectivity Coaxial Connectors Image 3
6057081-1 TE Connectivity Coaxial Connectors Image 4
6057081-1 TE Connectivity Coaxial Connectors Image 5
Image may differ
Unit Price (€ / pc.)
77.9688 € *
Available: 0 pcs.
Available in 5 Days: 32 pcs.
Leadtime: 20 Weeks **
Total Price:
233.91 € *
Price list
Quantity
Price per unit*
3 pcs.
77.9688 €
6 pcs.
76.4932 €
*incl. VAT plus shipping costs
**Subject to prior sale

N plug, 6057081-1, TE Connectivity

O-ring, N type, 1 position, Cable-to-Cable, Straight, Wire & Cable, Brass, Solder, Cable mount (Free-Hanging), Signal.

Technical specifications
Impedance 50 Ω
Connector N
Cable Group 0.250 Semi-Rigid
Design gerade
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes