1-1104205-1 | TE Connectivity
Socket insert, 6, 6 pole, screw connection, 1-1104205-1
Unit Price (€ / pc.)
32.9392 € *
Available: 0 pcs.
Available in 5 Days: 895 pcs.
Leadtime: 28 Weeks **
Total Price:
230.57 € *
Price list
Quantity
Price per unit*
7 pcs.
32.9392 €
14 pcs.
32.3442 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw connector, 1-1104205-1, TE Connectivity
The 1-1104205-1 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.
Technical specifications
Ausführung | Buchseneinsatz | |
Gehäusegröße | 6 | |
Kontaktanschluss | Schraubanschluss | |
Polzahl | 6-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |