1103140-1 | TE Connectivity
Pin insert, 8 pole, unequipped, crimp connection, 1103140-1
Unit Price (€ / pc.)
4.4863 € *
Available: 0 pcs.
Available in 5 Days: 65 pcs.
Leadtime: 20 Weeks **
Contact insert, 1103140-1, TE Connectivity
Insert for contact, Number of positions: 8, Gray, Pin, Loose piece.
Technical specifications
Version | Stifteinsatz | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Pin number | 8-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |