1103148-1 | TE Connectivity
Socket insert, 8, 12 pole, screw connection, 1103148-1
Order No.: 71P0220
EAN: 4099891619046
MPN:
1103148-1
Unit Price (€ / pc.)
28.6076 € *
Available: 0 pcs.
Available in 5 Days: 71 pcs.
Leadtime: 20 Weeks **
Total Price:
28.61 € *
Price list
Quantity
Price per unit*
4 pcs.
28.6076 €
15 pcs.
26.9178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket insert, 1103148-1, TE Connectivity
Insert for contacts, 12 position, Gray, Socket, Loose piece, PBT GF30.
Technical specifications
Ausführung | Buchseneinsatz | |
Gehäusegröße | 8 | |
Kontaktanschluss | Schraubanschluss | |
Polzahl | 12-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |