1103149-1 | TE Connectivity
Socket insert, 8, 12 pole, screw connection, 1103149-1
Order No.: 71P0221
EAN: 4099891619053
MPN:
1103149-1
Unit Price (€ / pc.)
61.8443 € *
Available: 0 pcs.
Available in 5 Days: 519 pcs.
Leadtime: 20 Weeks **
Total Price:
247.38 € *
Price list
Quantity
Price per unit*
4 pcs.
61.8443 €
8 pcs.
60.6900 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket insert, 1103149-1, TE Connectivity
Contact insert, 12 position, Gray, Socket, Box, PBT GF30.
Technical specifications
Version | Buchseneinsatz | |
Shell size | 8 | |
Contact connection | Schraubanschluss | |
Pin number | 12-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |