1103156-1 | TE Connectivity

Pin insert, 2 pole, unequipped, crimp connection, 1103156-1

Order No.: 71P0225
EAN: 4099891619060
MPN:
1103156-1
Series: HDC HMN
1103156-1 TE Connectivity Contact Inserts
Image may differ
Unit Price (€ / pc.)
3.8913 € *
Available: 0 pcs.
Available in 5 Days: 465 pcs.
Leadtime: 20 Weeks **
Total Price:
214.02 € *
Price list
Quantity
Price per unit*
55 pcs.
3.8913 €
150 pcs.
3.7485 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 1103156-1, TE Connectivity

Insert for contact, Number of positions: 2, Gray, Pin, Loose piece.

Technical specifications
Version Stifteinsatz
Additional parts unbestückt
Contact connection Crimpanschluss
Pin number 2-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes