1103245-1 | TE Connectivity
Socket insert, 6 pole, unequipped, crimp connection, 1103245-1
Unit Price (€ / pc.)
4.1650 € *
Available: 0 pcs.
Available in 5 Days: 288 pcs.
Leadtime: 20 Weeks **
Total Price:
208.25 € *
Price list
Quantity
Price per unit*
50 pcs.
4.1650 €
80 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1103245-1, TE Connectivity
Insert for contact, Number of positions: 6, Gray, Socket, Loose piece.
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Pin number | 6-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |