1103260-1 | TE Connectivity
Pin insert, 25 pole, unequipped, crimp connection, 1103260-1
Unit Price (€ / pc.)
5.0813 € *
Available: 0 pcs.
Available in 5 Days: 922 pcs.
Leadtime: 20 Weeks **
Total Price:
203.25 € *
Price list
Quantity
Price per unit*
40 pcs.
5.0813 €
150 pcs.
4.8790 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1103260-1, TE Connectivity
Insert for contact, Number of positions: 25, Gray, Pin, Loose piece.
Technical specifications
Version | Stifteinsatz | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Pin number | 25-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |