1103271-1 | TE Connectivity

Socket insert, 2 pole, unequipped, crimp connection, 1103271-1

Order No.: 71P0238
EAN: 4099891619176
MPN:
1103271-1
Series: HDC HMN
1103271-1 TE Connectivity Contact Inserts
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Available in 5 Days: 810 pcs.
Leadtime: 20 Weeks **
Total Price:
202.78 € *
Price list
Quantity
Price per unit*
80 pcs.
2.5347 €
300 pcs.
2.4633 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 1103271-1, TE Connectivity

Insert for contact, Number of positions: 2, Gray, Socket, Loose piece.

Technical specifications
Version Buchseneinsatz
Additional parts unbestückt
Contact connection Crimpanschluss
Pin number 2-polig
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes