1103275-1 | TE Connectivity
Pin insert, 2 pole, unequipped, crimp connection, 1103275-1
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Available in 5 Days: 1,144 pcs.
Leadtime: 20 Weeks **
Total Price:
207.06 € *
Price list
Quantity
Price per unit*
60 pcs.
3.4510 €
100 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1103275-1, TE Connectivity
Insert for contact, Number of positions: 2, Gray, Pin, Loose piece.
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | unbestückt | |
Kontaktanschluss | Crimpanschluss | |
Polzahl | 2-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |