1103276-1 | TE Connectivity
Socket insert, 12 pole, unequipped, crimp connection, 1103276-1
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Available in 5 Days: 439 pcs.
Leadtime: 20 Weeks **
Total Price:
282.03 € *
Price list
Quantity
Price per unit*
150 pcs.
1.8802 €
250 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1103276-1, TE Connectivity
Insert for contact, Number of positions: 12, Gray, Socket, Loose piece.
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Pin number | 12-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |