1108761-1 | TE Connectivity
Pin insert, 42 pole, unequipped, crimp connection, 1108761-1
Order No.: 71P0285
EAN: 4099891619244
MPN:
1108761-1
Unit Price (€ / pc.)
51.0510 € *
Available: 0 pcs.
Available in 5 Days: 23 pcs.
Leadtime: 18 Weeks **
Total Price:
204.20 € *
Price list
Quantity
Price per unit*
4 pcs.
51.0510 €
9 pcs.
50.0990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin insert, 1108761-1, TE Connectivity
Insert for contact, 42 position, Pin, Box, 6+36+PE.
Technical specifications
Version | Stifteinsatz | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Pin number | 42-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |