1108762-1 | TE Connectivity

Socket insert, 6, 42 pole, unequipped, crimp connection, 1108762-1

Order No.: 71P0286
EAN: 4099891619251
MPN:
1108762-1
1108762-1 TE Connectivity Contact Inserts
Image may differ
Unit Price (€ / pc.)
51.0510 € *
Available: 0 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 18 Weeks **
Total Price:
204.20 € *
Price list
Quantity
Price per unit*
4 pcs.
51.0510 €
9 pcs.
50.0990 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket insert, 1108762-1, TE Connectivity

Insert for contact, 42 position, Socket, Box, 6+36+PE.

Technical specifications
Version Buchseneinsatz
Additional parts unbestückt
Shell size 6
Contact connection Crimpanschluss
Pin number 42-polig
Logistics
Country of origin PL
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes