2295893-1 | TE Connectivity

Contact insert, 2295893-1

Order No.: 71P6382
EAN: 4099891619411
MPN:
2295893-1
Series: MotorMan
TE Connectivity
2295893-1 TE Connectivity Contact Inserts Image 1
2295893-1 TE Connectivity Contact Inserts Image 2
2295893-1 TE Connectivity Contact Inserts Image 3
2295893-1 TE Connectivity Contact Inserts Image 4
2295893-1 TE Connectivity Contact Inserts Image 5
Image may differ
Unit Price (€ / pc.)
16.5529 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 14 Weeks **
Total Price:
16.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
16.5529 €

Contact insert, 2295893-1, TE Connectivity

Rectangular contact insert, Insert for Contacts, Tab, Wire-to-Board, 8 Position, 20 A, Power & Signal.

Technical specifications
Ausführung Stifteinsatz
Bestückung unbestückt
Polzahl 8-polig
Logistics
Ursprungsland TW
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes