7-1103639-9 | TE Connectivity
Socket insert, 6, 16 pole, tension clamp connection, 7-1103639-9
Unit Price (€ / pc.)
26.5132 € *
Available: 0 pcs.
Available in 5 Days: 77 pcs.
Leadtime: 8 Weeks **
Total Price:
212.11 € *
Price list
Quantity
Price per unit*
8 pcs.
26.5132 €
18 pcs.
26.0253 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw connector, 7-1103639-9, TE Connectivity
The 7-1103639-9 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.
Technical specifications
Ausführung | Buchseneinsatz | |
Gehäusegröße | 6 | |
Kontaktanschluss | Zugfederanschluss | |
Polzahl | 16-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |