7-1103641-1 | TE Connectivity
Socket insert, 8, 24 pole, tension clamp connection, 7-1103641-1
Unit Price (€ / pc.)
32.2252 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 31 Weeks **
Screw connector, 7-1103641-1, TE Connectivity
The 7-1103641-1 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.
Technical specifications
Version | socket insert | |
Shell size | 8 | |
Contact connection | tension clamp connection | |
Pin number | 24 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |