844815-000 | TE Connectivity

Contact insert, 844815-000

Order No.: 72P1928
EAN: 4099891619558
MPN:
844815-000
Image may differ
Unit Price (€ / pc.)
110.5272 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 20 Weeks **
Total Price:
221.05 € *
Price list
Quantity
Price per unit*
2 pcs.
110.5272 €
5 pcs.
108.6232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 844815-000, TE Connectivity

Rectangular contact insert, Contact insert, Socket, 20 Pole Configuration, Solder, Wire-to-Wire, 20 Position, Sealable, 24 - 20 AWG Wire size.

Technical specifications
Version Buchseneinsatz
Contact connection Lötanschluss
Pin number 20-polig
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes