T2010324201-000 | TE Connectivity
Socket insert, H-A 16, 16 pole, unequipped, crimp connection, T2010324201-000
Unit Price (€ / pc.)
14.9464 € *
Available: 0 pcs.
Available in 5 Days: 84 pcs.
Leadtime: 22 Weeks **
Total Price:
14.95 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9464 €
10 pcs.
13.7564 €
50 pcs.
12.3760 €
100 pcs.
11.1384 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw connector, T2010324201-000, TE Connectivity
The T2010324201-000 is a screw terminal equipped with wire protection, thus the use of ferrules is necessary.
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Shell size | H-A 16 | |
Contact connection | Crimpanschluss | |
Pin number | 16-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |