T2020082101-001 | TE Connectivity
Pin insert, H-A 3, 8 pole, equipped, crimp connection, T2020082101-001
Unit Price (€ / pc.)
6.2475 € *
Available: 0 pcs.
Available in 5 Days: 305 pcs.
Leadtime: 17 Weeks **
Total Price:
218.66 € *
Price list
Quantity
Price per unit*
35 pcs.
6.2475 €
75 pcs.
6.1285 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin insert, T2020082101-001, TE Connectivity
The T2020082101-001 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | H-A 3 | |
Contact connection | Crimpanschluss | |
Pin number | 8-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |