T2020082201-000 | TE Connectivity

Socket contact insert, H-A 3, 8 pole, unequipped, crimp connection, T2020082201-000

Order No.: 72P3489
EAN: 4099891619725
MPN:
T2020082201-000
Series: HDC HD
T2020082201-000 TE Connectivity Contact Inserts
Image may differ
Unit Price (€ / pc.)
11.8524 € *
Available in 5 Days: 835 pcs. - if ordered today
Total Price:
11.85 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8524 €
5 pcs.
11.2455 €
10 pcs.
10.5196 €
25 pcs.
9.5914 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket insert, T2020082201-000, TE Connectivity

The T2020082201-000 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.

Technical specifications
Filter Property Value
Version socket contact insert
Shell size H-A 3
Additional parts unequipped
Contact connection crimp connection
Pin number 8 pole
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes