T2020082201-001 | TE Connectivity

Socket insert, H-A 3, 8 pole, equipped, crimp connection, T2020082201-001

Order No.: 72P3490
EAN: 4099891619732
MPN:
T2020082201-001
Series: HDC HD
T2020082201-001 TE Connectivity Contact Inserts
Image may differ
Unit Price (€ / pc.)
10.6505 € *
Available: 0 pcs.
Available in 5 Days: 280 pcs.
Leadtime: 17 Weeks **
Total Price:
213.01 € *
Price list
Quantity
Price per unit*
20 pcs.
10.6505 €
45 pcs.
10.4482 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket insert, T2020082201-001, TE Connectivity

The T2020082201-001 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.

Technical specifications
Version Buchseneinsatz
Additional parts bestückt
Shell size H-A 3
Contact connection Crimpanschluss
Pin number 8-polig
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes