T2020152201-000 | TE Connectivity
Socket insert, H-A 10, 15 pole, unequipped, crimp connection, T2020152201-000
Unit Price (€ / pc.)
11.0789 € *
Available: 0 pcs.
Available in 5 Days: 241 pcs.
Leadtime: 19 Weeks **
Total Price:
11.08 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0789 €
10 pcs.
10.1983 €
50 pcs.
9.1749 €
100 pcs.
8.2586 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket insert, T2020152201-000, TE Connectivity
The T2020152201-000 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Shell size | H-A 10 | |
Contact connection | Crimpanschluss | |
Pin number | 15-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |