T2040102201-001 | TE Connectivity
Socket insert, H-B 10, 10 pole, equipped, screw connection, T2040102201-001
Unit Price (€ / pc.)
19.9325 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 15 Weeks **
Total Price:
398.65 € *
Price list
Quantity
Price per unit*
20 pcs.
19.9325 €
40 pcs.
16.7790 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw connector, T2040102201-001, TE Connectivity
The T2040102201-001 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.
Technical specifications
Version | Buchseneinsatz | |
Additional parts | bestückt | |
Shell size | H-B 10 | |
Contact connection | Schraubanschluss | |
Pin number | 10-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |