T2040103101-000 | TE Connectivity
Contact insert, T2040103101-000
Unit Price (€ / pc.)
13.1138 € *
Available: 0 pcs.
Available in 5 Days: 271 pcs.
Leadtime: 19 Weeks **
Total Price:
13.11 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1138 €
10 pcs.
12.0666 €
50 pcs.
10.8647 €
100 pcs.
9.7699 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw connector, T2040103101-000, TE Connectivity
The T2040103101-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.
Technical specifications
Ausführung | Stifteinsatz | |
Kontaktanschluss | Zugfederanschluss | |
Polzahl | 10-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |