T2040242211-000 | TE Connectivity

Socket insert, H-B 24, 24 pole, equipped, screw connection, T2040242211-000

Order No.: 72P3544
EAN: 4099891620011
MPN:
T2040242211-000
Series: HDC HE
T2040242211-000 TE Connectivity Contact Inserts
Image may differ
Unit Price (€ / pc.)
118.4883 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 8 Weeks **
Total Price:
236.98 € *
Price list
Quantity
Price per unit*
2 pcs.
118.4883 €
4 pcs.
116.2987 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw connector, T2040242211-000, TE Connectivity

The T2040242211-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.

Technical specifications
Ausführung Buchseneinsatz
Bestückung bestückt
Gehäusegröße H-B 24
Kontaktanschluss Schraubanschluss
Polzahl 24-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei