T2040244201-000 | TE Connectivity
Socket insert, H-B 24, 24 pole, unequipped, crimp connection, T2040244201-000
Unit Price (€ / pc.)
13.9349 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 21 Weeks **
Total Price:
13.93 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9349 €
10 pcs.
12.8163 €
50 pcs.
11.5311 €
100 pcs.
10.3887 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw connector, T2040244201-000, TE Connectivity
The T2040244201-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.
Technical specifications
Ausführung | Buchseneinsatz | |
Bestückung | unbestückt | |
Gehäusegröße | H-B 24 | |
Kontaktanschluss | Crimpanschluss | |
Polzahl | 24-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |