T2040324201-000 | TE Connectivity
Socket contact insert, H-B 16, 16 pole, unequipped, crimp connection, T2040324201-000
Unit Price (€ / pc.)
14.1967 € *
Available in 5 Days: 60 pcs. - if ordered today
Total Price:
14.20 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1967 €
5 pcs.
13.4589 €
10 pcs.
12.5902 €
25 pcs.
11.4835 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw connector, T2040324201-000, TE Connectivity
The T2040324201-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | H-B 16 | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 16 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |