T2040483201-000 | TE Connectivity
Contact insert, T2040483201-000
Unit Price (€ / pc.)
25.0257 € *
Available in 5 Days: 45 pcs. - if ordered today
Total Price:
25.03 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0257 €
2 pcs.
23.4192 €
5 pcs.
21.9912 €
10 pcs.
20.4442 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw connector, T2040483201-000, TE Connectivity
The T2040483201-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Contact connection | tension clamp connection | |
| Pin number | 24 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |