T2040484101-000 | TE Connectivity
Pin insert, H-B 48, 24 pole, unequipped, crimp connection, T2040484101-000
Unit Price (€ / pc.)
23.6810 € *
Available: 0 pcs.
Available in 5 Days: 34 pcs.
Leadtime: 21 Weeks **
Total Price:
23.68 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6810 €
10 pcs.
21.7770 €
25 pcs.
19.5993 €
50 pcs.
17.6477 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw connector, T2040484101-000, TE Connectivity
The T2040484101-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.
Technical specifications
Version | Stifteinsatz | |
Additional parts | unbestückt | |
Shell size | H-B 48 | |
Contact connection | Crimpanschluss | |
Pin number | 24-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |