T2050102201-000 | TE Connectivity
Socket insert, H-B 6, 10 pole, unequipped, crimp connection, T2050102201-000
Unit Price (€ / pc.)
11.7572 € *
Available: 0 pcs.
Available in 5 Days: 290 pcs.
Leadtime: 21 Weeks **
Total Price:
11.76 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7572 €
10 pcs.
10.8171 €
50 pcs.
9.7342 €
100 pcs.
8.7584 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw connector, T2050102201-000, TE Connectivity
The T2050102201-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Shell size | H-B 6 | |
Contact connection | Crimpanschluss | |
Pin number | 10-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |