T2050202201-000 | TE Connectivity

Socket insert, H-B 6, 20 pole, crimp connection, T2050202201-000

Order No.: 72P3569
EAN: 4099891620196
MPN:
T2050202201-000
Series: HDC HE
T2050202201-000 TE Connectivity Contact Inserts Image 1
T2050202201-000 TE Connectivity Contact Inserts Image 2
T2050202201-000 TE Connectivity Contact Inserts Image 3
T2050202201-000 TE Connectivity Contact Inserts Image 4
Image may differ
Unit Price (€ / pc.)
19.9563 € *
Available: 0 pcs.
Available in 5 Days: 90 pcs.
Leadtime: 21 Weeks **
Total Price:
19.96 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9563 €
10 pcs.
18.3617 €
25 pcs.
16.5291 €
50 pcs.
14.8750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw connector, T2050202201-000, TE Connectivity

The T2050202201-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.

Technical specifications
Version Buchseneinsatz
Shell size H-B 6
Contact connection Crimpanschluss
Pin number 20-polig
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes