T2050323101-000 | TE Connectivity

Pin insert, H-B 10, 32 pole, unequipped, crimp connection, T2050323101-000

Order No.: 72P3571
EAN: 4099891620219
MPN:
T2050323101-000
Series: HDC HE
T2050323101-000 TE Connectivity Contact Inserts Image 1
T2050323101-000 TE Connectivity Contact Inserts Image 2
T2050323101-000 TE Connectivity Contact Inserts Image 3
T2050323101-000 TE Connectivity Contact Inserts Image 4
Image may differ
Unit Price (€ / pc.)
17.3264 € *
Available: 0 pcs.
Available in 5 Days: 88 pcs.
Leadtime: 21 Weeks **
Total Price:
17.33 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3264 €
10 pcs.
15.9460 €
50 pcs.
14.3514 €
100 pcs.
12.9115 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw connector, T2050323101-000, TE Connectivity

The T2050323101-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.

Technical specifications
Version Stifteinsatz
Additional parts unbestückt
Shell size H-B 10
Contact connection Crimpanschluss
Pin number 32-polig
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes